Phoenix Contact SAC 6 Core Power Cable, Black, Grey 1.5mm² 80 °C, 5 m PVC
- RS Stock No.:
- 496-220
- Mfr. Part No.:
- 1414920
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-220
- Mfr. Part No.:
- 1414920
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 5m | |
| Outside Diameter | 9.75mm | |
| Jacket Material | PVC | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Black, Grey | ||
Cable Length 5m | ||
Outside Diameter 9.75mm | ||
Jacket Material PVC | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable exemplifies robust engineering designed for versatility in various industrial applications. With a six-position configuration, this cable is crafted for premium performance in power supply, ensuring reliability even under demanding conditions. It features a durable PVC exterior in an elegant black-grey RAL 7021, demonstrating not just aesthetic appeal but also resilience and resistance in harsh environments. This power cable supports AC current up to 8 A and a nominal voltage of 690 V, making it a reliable choice for power delivery in industrial automation and control systems. Designed for easy integration with M12 connectors, it streamlines connections within your setup, ensuring secure and effective operation.
100 percent electrically tested for safety and reliability
M coding prevents mismatching of connections
Flame resistant construction according to UL 758 and 1581 specifications
IP67 rated for protection against water and dust ingress
Dynamic load capacity supports up to 2,000,000 bending cycles
Suitable for flexible and fixed installations with minimal bending radii
Related links
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Orange Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
