Phoenix Contact K17 15 Core Power Cable, Green 80 °C, 2 m TPU
- RS Stock No.:
- 493-482
- Mfr. Part No.:
- 1619277
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
$443.75
(exc. GST)
$488.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $443.75 | $221.875 |
*price indicative
- RS Stock No.:
- 493-482
- Mfr. Part No.:
- 1619277
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 15 | |
| Jacket Colour | Green | |
| Cable Length | 2m | |
| Jacket Material | TPU | |
| Outside Diameter | 9.4mm | |
| Voltage | 30V | |
| Minimum Operating Temperature | 30°C | |
| Standards/Approvals | cUL Listed Approval ID: E335019-20140707, EAC Approval ID: 19060508, UL Listed Approval ID: E335019-20140707 | |
| Series | K17 | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Halogen Free | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 15 | ||
Jacket Colour Green | ||
Cable Length 2m | ||
Jacket Material TPU | ||
Outside Diameter 9.4mm | ||
Voltage 30V | ||
Minimum Operating Temperature 30°C | ||
Standards/Approvals cUL Listed Approval ID: E335019-20140707, EAC Approval ID: 19060508, UL Listed Approval ID: E335019-20140707 | ||
Series K17 | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Halogen Free | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable plug featuring a straight, plastic moulded connection, is engineered for reliable signal and power transmission in industrial environments. Its robust design utilises halogen free PUR materials that not only ensure durability but also enhance operational safety. With a cable length of 2 metres, it is specifically shielded to keep interference at bay, thereby guaranteeing optimal performance. The vibrant green outer sheath adds visibility while maintaining flexibility. Ideal for various applications, this plug is tailored to meet the needs of modern automation and control cabinet solutions.
Designed for high flexibility accommodating customer specific assemblies
Well defined structure that supports multiple cable constructions
Constructed to withstand demanding environmental conditions and operational demands
Offers a straightforward installation process with preassembled options available
Weight efficient design promotes ease of handling and installation
Related links
- Phoenix Contact K17 Green Thermoplastic Polyurethane 80 °C
- Phoenix Contact K17 Green Thermoplastic Polyurethane 80 °C
- Phoenix Contact K17 Green Thermoplastic Polyurethane 80 °C
- Phoenix Contact K17 Green Thermoplastic Polyurethane 80 °C
- Phoenix Contact 1624782 Green Thermoplastic Polyurethane 105 °C
- Phoenix Contact K12 Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KST Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KST Orange Thermoplastic Polyurethane 80 °C
