Phoenix Contact K17 15 Core Power Cable, Green 80 °C, 10 m TPU
- RS Stock No.:
- 488-180
- Mfr. Part No.:
- 1619279
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
$833.90
(exc. GST)
$917.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $833.90 | $416.95 |
*price indicative
- RS Stock No.:
- 488-180
- Mfr. Part No.:
- 1619279
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 15 | |
| Jacket Colour | Green | |
| Cable Length | 10m | |
| Outside Diameter | 9.4mm | |
| Jacket Material | TPU | |
| Voltage | 30V | |
| Minimum Operating Temperature | 30°C | |
| Standards/Approvals | UL Listed Approval ID: E335019-20140707, EAC Approval ID: 19060508, cUL Listed Approval ID: E335019-20140707 | |
| Maximum Operating Temperature | 80°C | |
| Series | K17 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 15 | ||
Jacket Colour Green | ||
Cable Length 10m | ||
Outside Diameter 9.4mm | ||
Jacket Material TPU | ||
Voltage 30V | ||
Minimum Operating Temperature 30°C | ||
Standards/Approvals UL Listed Approval ID: E335019-20140707, EAC Approval ID: 19060508, cUL Listed Approval ID: E335019-20140707 | ||
Maximum Operating Temperature 80°C | ||
Series K17 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable plug crafted from durable, halogen free PUR material, designed specifically for signal and power transmission applications. This robust yet flexible cable features a moulded plastic construction ensuring a reliable and secure connection. Ideal for various industrial environments, it comes with a shielded design for enhanced protection against electromagnetic interference. With a generous length of 10 metres, it meets diverse installation demands, promoting seamless integration in complex setups. The vibrant green outer sheath not only adds an aesthetic touch but also facilitates easy identification in intricate wiring systems.
Versatile length allows for flexible installation configurations
Made from environmentally friendly materials supporting sustainable practices
Pre assembled for simplicity eliminating the need for complex installation procedures
Customisable options available to meet specific project requirements
Meets rigorous international safety standards for peace of mind
Related links
- Phoenix Contact K17 Green Thermoplastic Polyurethane 80 °C
- Phoenix Contact K17 Green Thermoplastic Polyurethane 80 °C
- Phoenix Contact K17 Green Thermoplastic Polyurethane 80 °C
- Phoenix Contact K17 Green Thermoplastic Polyurethane 80 °C
- Phoenix Contact K17, 10 m Power Cable Polyurethane
- Phoenix Contact 1624782 Green Thermoplastic Polyurethane 105 °C
- Phoenix Contact K12 Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KST Orange Thermoplastic Polyurethane 80 °C
