Phoenix Contact K17 15 Core Power Cable, Green 80 °C, 5 m TPU
- RS Stock No.:
- 488-401
- Mfr. Part No.:
- 1619278
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
$590.06
(exc. GST)
$649.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $590.06 | $295.03 |
*price indicative
- RS Stock No.:
- 488-401
- Mfr. Part No.:
- 1619278
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 15 | |
| Jacket Colour | Green | |
| Cable Length | 5m | |
| Jacket Material | TPU | |
| Outside Diameter | 9.4mm | |
| Voltage | 30V | |
| Minimum Operating Temperature | 30°C | |
| Standards/Approvals | cUL Listed Approval ID: E335019-20140707, EAC Approval ID: 19060508, UL Listed Approval ID: E335019-20140707 | |
| Series | K17 | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 15 | ||
Jacket Colour Green | ||
Cable Length 5m | ||
Jacket Material TPU | ||
Outside Diameter 9.4mm | ||
Voltage 30V | ||
Minimum Operating Temperature 30°C | ||
Standards/Approvals cUL Listed Approval ID: E335019-20140707, EAC Approval ID: 19060508, UL Listed Approval ID: E335019-20140707 | ||
Series K17 | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Plug is an exemplary solution in signal and power transmission, crafted with high grade materials to ensure longevity and reliability. Designed for seamless connectivity in various applications, it features a straight, plastic moulded configuration and an effective shielding to prevent interference. Spanning a generous length, it is ideal for scenarios that demand flexibility and durability. The outer sheath showcases a vibrant green colour, complemented by a robust TPU material, ensuring resistance to environmental factors. With a rated current of 9 A and a nominal voltage of 30 V, this cable plug is engineered to meet the stringent demands of professionals across multiple sectors, making it a versatile choice for both routine and complex installations.
Crafted from halogen free materials for enhanced safety and environmental compliance
Electrically tested to guarantee reliability in demanding applications
Available in custom lengths to meet specific project requirements
Offers a compact design facilitating easy integration into existing systems
Each unit is subjected to rigorous quality checks before shipment
Related links
- Phoenix Contact K17 Green Thermoplastic Polyurethane 80 °C
- Phoenix Contact K17 Green Thermoplastic Polyurethane 80 °C
- Phoenix Contact K17 Green Thermoplastic Polyurethane 80 °C
- Phoenix Contact K17 Green Thermoplastic Polyurethane 80 °C
- Phoenix Contact 1624782 Green Thermoplastic Polyurethane 105 °C
- Phoenix Contact K12 Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KST Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KST Orange Thermoplastic Polyurethane 80 °C
