Phoenix Contact SAC 5 Core Power Cable, Grey 2.5mm² 80 °C, 10 m Polyvinyl Chloride
- RS Stock No.:
- 488-593
- Mfr. Part No.:
- 1414827
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-593
- Mfr. Part No.:
- 1414827
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 10m | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 10.1mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS Compliant, IEC 61076-2-111 | |
| Cable CSA | 2.5mm² | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 10m | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 10.1mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals RoHS Compliant, IEC 61076-2-111 | ||
Cable CSA 2.5mm² | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is engineered for robust power supply solutions, ensuring seamless connectivity in demanding industrial environments. Designed with a 5-position configuration, this cable is ideal for applications requiring reliable performance under substantial electrical loads. Its durable PVC construction, coupled with an angled M12 socket, offers enhanced flexibility and ease of installation. This product accommodates direct current up to 16 A at 63 V, making it suitable for a wide array of devices that necessitate a dependable power source. The attention to component quality guarantees longevity, while its compatibility with various Phoenix Contact products further increases its versatility across multiple applications.
Designed to withstand harsh operational conditions
Features an M12 socket for secure connections
Lightweight for easy handling during installation
Offers maximum reliability with electrical testing
Provides effective shielding to minimise interference
Adheres to UL and IEC standards for safety and quality
Environmentally compliant, fulfilling EU RoHS directives
Comes with multiple configuration options for flexibility
Related links
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
