RS PRO 3 Core Power Cable, Blue 1.5mm² 60 °C, 50 m PVC
- RS Stock No.:
- 239-8429
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $198.85
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$224.65
(exc. GST)
$247.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $224.65 | $4.493 | - |
| 5 + | $184.88 | $3.698 | $198.85 |
*price indicative
- RS Stock No.:
- 239-8429
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Blue | |
| Cable Length | 50m | |
| Outside Diameter | 9.4mm | |
| Jacket Material | PVC | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | RoHS | |
| Conductor Material | Annealed Copper | |
| Size of Strands | 250μm | |
| Maximum Operating Temperature | 60°C | |
| Core Strands | 30 x 250 μm | |
| Number of Strands | 30 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Blue | ||
Cable Length 50m | ||
Outside Diameter 9.4mm | ||
Jacket Material PVC | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Cable CSA 1.5mm² | ||
Standards/Approvals RoHS | ||
Conductor Material Annealed Copper | ||
Size of Strands 250μm | ||
Maximum Operating Temperature 60°C | ||
Core Strands 30 x 250 μm | ||
Number of Strands 30 | ||
- COO (Country of Origin):
- GB
RS PRO PVC Insulated and Sheathed 3 Core Arctic Grade Cable 300/500V
A 3 core Arctic grade power cable manufactured with a low temperature PVC insulation and sheath and bend tested to -40°C making them perfect for use in environments with temperatures as low as 25°C. ;The multicore power cable feature plain annealed flexible copper conductors, ensuring excellent electrical conductivity in a range of challenging and the PVC insulation and sheath offer excellent insulation and waterproofing properties. ;Arctic grade cables feature a robust design that allows them to be used in environments with temperatures as low as -40°C whilst remaining flexible and operational. Ideal for wiring solutions for a variety of indoor and outdoor extra low voltage (ELV) system applications
Features and Benefits
Arctic grade cable manufactured to BS 6004
Rated at 300/500V
Flexible annealed copper conductors, ensuring excellent electrical conductivity
PVC insulated and sheathed offering durability and protection in harsh environments
Perfect for installation and handling at temperatures down to -25°C
Cold bend tested to -40°C ensuring the cable remains flexible in cold temperatures
Suitable for indoor and outdoor installations
50m in length
Warnining: Not for outdoor use at voltages exceeding 110V.
Standards and Approvals: BS 6004, BS EN 60228, BS EN 50363-3, BS 7655-4.2
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO H05VV-F Blue Polyvinyl Chloride 60 °C
- Belden 19401 Black Polyvinyl Chloride 60 °C
- Belden 19352 Black Polyvinyl Chloride 60 °C
- RS PRO H05VV-F Yellow Polyvinyl Chloride 60 °C
- RS PRO H05VV-F Orange Polyvinyl Chloride 60 °C
- RS PRO H07VVH6-F Blue Polyvinyl Chloride 70 °C
- RS PRO H05VV-F Blue Polyvinyl Chloride 70 °C
- RND RND 475 Black Polyvinyl Chloride 60 °C
