Belden 19401 3 Core Power Cable, Black 60 °C, 76 m PVC
- RS Stock No.:
- 136-6331
- Mfr. Part No.:
- 19401 010250
- Brand:
- Belden
Subtotal (1 reel of 76 metres)*
$1,950.53
(exc. GST)
$2,145.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,950.53 | $25.665 |
*price indicative
- RS Stock No.:
- 136-6331
- Mfr. Part No.:
- 19401 010250
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Black | |
| Cable Length | 76m | |
| Jacket Material | PVC | |
| Outside Diameter | 6.85mm | |
| Voltage | 300V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | 60°C | |
| Standards/Approvals | CE, CSA | |
| Size of Strands | 34AWG | |
| Maximum Operating Temperature | 60°C | |
| Core Strands | 42 x 34AWG | |
| Number of Strands | 42 | |
| Conductor Material | Copper | |
| Series | 19401 | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Black | ||
Cable Length 76m | ||
Jacket Material PVC | ||
Outside Diameter 6.85mm | ||
Voltage 300V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature 60°C | ||
Standards/Approvals CE, CSA | ||
Size of Strands 34AWG | ||
Maximum Operating Temperature 60°C | ||
Core Strands 42 x 34AWG | ||
Number of Strands 42 | ||
Conductor Material Copper | ||
Series 19401 | ||
Fire Behaviour Flame Retardant | ||
Belden 19401 Portable Cordage - Power Cable - 19401 010250
If you need a reliable and high-performance power cable for harsh industrial areas, try the 19401 portable cordage from Belden.
The 19401 unit is a low-voltage power cable which features 3 bare copper conductors, 18 AWG. It uses PVC insulation to protect the copper wires and guard against electromagnetic interference. This Belden mains cable unit comes in a length of 76m to accommodate a large installation area. It has a maximum operating temperature of +60°C.
Belden power cables are field tested to make sure that they can withstand tough industrial environments and are engineered specifically for optimal longevity with materials that can withstand extremes.
Features and Benefits:
• Voltage rating of 300V
• Black PVC outer jacket which provides high durability
• 63.9 lbs maximum pull tension
• Flexible due to stranded conductors (42x34)
What are power cables used for?
Power cables, also sometimes called mains cables, transmit electrical power to equipment and devices. They can contain one or more wires made of a conductive material such as copper, which carry the current. These cores encased in a sheath to protect the inner wires from the environment.
Related links
- Belden 19352 Black Polyvinyl Chloride 60 °C
- RS PRO Blue Polyvinyl Chloride 60 °C
- RS PRO H05VV-F Yellow Polyvinyl Chloride 60 °C
- RS PRO H05VV-F Blue Polyvinyl Chloride 60 °C
- RS PRO H05VV-F Orange Polyvinyl Chloride 60 °C
- Phoenix Contact Yellow Polyvinyl Chloride 60 °C
- RND RND 475 Black Polyvinyl Chloride 60 °C
- Alpha Wire Alpha Essentials Cords & Cord Sets Black Polyvinyl Chloride 105 °C
