Phoenix Contact 4 Core Power Cable, Yellow 60 °C, 8.7 mm PVC

Subtotal (1 unit)*

$1,429.73

(exc. GST)

$1,572.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,429.73

*price indicative

RS Stock No.:
497-307
Mfr. Part No.:
1104834
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Yellow

Cable Length

8.7mm

Outside Diameter

9mm

Jacket Material

PVC

Minimum Operating Temperature

30°C

Standards/Approvals

RoHS

Conductor Material

Copper

Maximum Operating Temperature

60°C

COO (Country of Origin):
IT
The Phoenix Contact Cable is engineered for seamless integration and performance in industrial settings, specifically designed to facilitate TBUS extensions with compatible devices. Its robust construction ensures durability and reliability in demanding environments, making it an ideal choice for professionals needing a dependable connection solution. The cable facilitates efficient communication between devices while maintaining superior electrical properties, ensuring optimal functionality across various applications.

Constructed with a yellow outer sheath for easy identification in complex setups

Braided copper wire shielding reduces interference and ensures stable performance

Made from PVC outer sheath material offering durability and protection

Operates effectively in a broad temperature range accommodating diverse ambient conditions

Lightweight design facilitating simple handling and installation

Meets stringent compliance standards guaranteeing environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy