Phoenix Contact SAC 5 Core Power Cable, Grey 2.5mm² 80 °C, 1.5 m PVC
- RS Stock No.:
- 488-538
- Mfr. Part No.:
- 1414885
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-538
- Mfr. Part No.:
- 1414885
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 1.5m | |
| Jacket Material | PVC | |
| Outside Diameter | 10.1mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 60332-1-2, EAC, DIN EN 60811-404, cUL Listed, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | |
| Cable CSA | 2.5mm² | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 1.5m | ||
Jacket Material PVC | ||
Outside Diameter 10.1mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 60332-1-2, EAC, DIN EN 60811-404, cUL Listed, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | ||
Cable CSA 2.5mm² | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is expertly designed to ensure reliable power supply applications. Featuring a sturdy design with five positions and a length of 1.5 meters, this cable is capable of handling direct current up to 16 A at 63 V. Its PVC grey sheath not only provides an aesthetic appeal but also ensures durability and resistance to wear. This power cable is engineered for both fixed and flexible installations, maintaining performance even in challenging environments, offering a temperature range from -40 °C to 80 °C. Whether used in automation technology or industrial settings, this power cable guarantees performance and safety with a design that meets the highest standards of quality.
Designed for reliable electricity transmission in various applications
Equipped with an L coded M12 plug to prevent mismatching
Operates efficiently within a broad temperature range
Meets important safety standards for industrial use
Lightweight design aids in easier handling and deployment
Maintains optimal functionality under rigorous conditions
Ensures long lasting performance through robust engineering
Related links
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 85 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
