Phoenix Contact SAC 4 Core Power Cable, Black, Grey 1.5mm² 80 °C, 5 m PUR
- RS Stock No.:
- 496-447
- Mfr. Part No.:
- 1425035
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-447
- Mfr. Part No.:
- 1425035
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 5m | |
| Outside Diameter | 6.75mm | |
| Jacket Material | PUR | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | UL Listed, UL 758/1581 FT2, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-2-2, DIN EN 50267-2-1, cUL Listed | |
| Cable CSA | 1.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 5m | ||
Outside Diameter 6.75mm | ||
Jacket Material PUR | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals UL Listed, UL 758/1581 FT2, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-2-2, DIN EN 50267-2-1, cUL Listed | ||
Cable CSA 1.5mm² | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed with a robust yet flexible construction, specifically featuring a 4-position configuration. Perfectly suited for power supply applications, it employs a PUR halogen-free outer sheath that enhances safety while remaining environmentally friendly. This cable supports direct current usage up to 12 A and operates under conditions that can reach a nominal voltage of 63 V DC. Its impressive mechanical properties, including resistance to various environmental stressors, make it ideal for industrial applications. With its user-friendly design, including L-coded M12 connectors, this product ensures reliable and secure connections, effectively safeguarding against mismatches.
Capable of withstanding extreme temperatures, ensuring versatility
Designed for ease of installation in various industrial settings
Dynamic load capacity supports extensive usage without degradation
Complies with international standards for enhanced quality assurance
Related links
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
