Phoenix Contact K17 Power Cable, 10 m PUR

Subtotal (1 pack of 2 units)*

$1,116.97

(exc. GST)

$1,228.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,116.97$558.485

*price indicative

RS Stock No.:
496-819
Mfr. Part No.:
1619288
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Cable Length

10m

Jacket Material

PUR

Voltage

30V

Standards/Approvals

UL Listed, EAC, cUL Listed

Fire Behaviour

Halogen Free

Series

K17

COO (Country of Origin):
DE
The Phoenix Contact Cable Plug is expertly designed to meet the rigorous demands of modern automation systems. Constructed from robust halogen free PUR material, it offers unparalleled durability and reliability for industrial applications. With a length of 10 metres, it is perfect for connecting devices over considerable distances without compromising on performance. The angled design allows for flexible installation in confined spaces, while the option for preassembled cables ensures swift and hassle free setup. This cable plug is not just functional but also environmentally friendly, aligning with sustainability practices alongside compliance with EU RoHS and REACH regulations. Embrace innovation and efficiency with this reliable solution for your connectivity needs.

Robust construction ensures long lasting performance in demanding environments

Flexible cable lengths enable customisation for various installation scenarios

Preassembled options facilitate quick and easy installation

Environmentally compliant meeting EU standards for substance restrictions

Angled outlet design promotes efficient space utilisation

Comprehensive product documentation available online for user convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy