The Best Solution TBS Spiral Cable TB28 FLEX, 4 m, 5 Core, 6.00mm², Orange, Glossy PUR 70 °C
- RS Stock No.:
- 327-488
- Distrelec Article No.:
- 303-73-393
- Mfr. Part No.:
- SP-DSR-256
- Brand:
- The Best Solution TBS
Subtotal (1 unit)*
$504.65
(exc. GST)
$555.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $504.65 |
*price indicative
- RS Stock No.:
- 327-488
- Distrelec Article No.:
- 303-73-393
- Mfr. Part No.:
- SP-DSR-256
- Brand:
- The Best Solution TBS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | The Best Solution TBS | |
| Product Type | Spiral Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Orange, Glossy | |
| Cable Length | 4m | |
| Coiled Length | 1m | |
| Outside Diameter | 18mm | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS, EN 50525-2-21 | |
| Cable CSA | 6.00mm² | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Number of Strands | 192 | |
| Conductor Material | Tinned Copper | |
| Series | TB28 FLEX | |
| Select all | ||
|---|---|---|
Brand The Best Solution TBS | ||
Product Type Spiral Cable | ||
Number of Cores 5 | ||
Jacket Colour Orange, Glossy | ||
Cable Length 4m | ||
Coiled Length 1m | ||
Outside Diameter 18mm | ||
Jacket Material PUR | ||
Standards/Approvals RoHS, EN 50525-2-21 | ||
Cable CSA 6.00mm² | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Number of Strands 192 | ||
Conductor Material Tinned Copper | ||
Series TB28 FLEX | ||
- COO (Country of Origin):
- NL
The Best Solution spiral cable with 5x6.00mm conductors, is available in orange, with Uncoiled Length 4 m, featuring a polyurethane (PUR) jacket and EPR/EPDM conductor insulation.
RoHS Conforms
REACH Regulation No SVHC
Unshielded
Related links
- The Best Solution TBS TB28 FLEX Orange, Glossy Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Orange, Glossy Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Orange, Glossy Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Orange, Glossy Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Orange, Glossy Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
