ifm electronic 5 Core Power Cable, Grey 2.5mm² 100 °C, 5 m Modified Polyphenylene Ether

Subtotal (1 unit)*

$189.40

(exc. GST)

$208.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$189.40

*price indicative

RS Stock No.:
190-097
Mfr. Part No.:
EVF612
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

5m

Jacket Material

Modified Polyphenylene Ether

Voltage

63V dc

Minimum Operating Temperature

-25°C

Standards/Approvals

UKCA, cULus, CE, ECOLAB

Cable CSA

2.5mm²

Conductor Material

Stainless Steel

Maximum Operating Temperature

100°C

COO (Country of Origin):
PL
The ifm electronic connecting cable with socket is designed for demanding applications, especially in wet environments and the food and beverage industry. Its robust construction ensures reliability and efficiency, featuring a power cable in an L-coded design. The cable is free from silicone and halogen, making it a safe choice for sensitive applications. With its IP65, IP67, and IP69K protection ratings, this cable guarantees durability under various environmental conditions. It is an ideal solution for projects that require both flexibility and stability, providing peace of mind that your connections are secure and dependable. Designed with the latest standards in mind, this cable meets the rigorous demands of both industrial and commercial use.

5-meter length suitable for extended reach in various applications

Designed for wet and food and beverage industry environments

Halogen-free construction for enhanced safety and environmental protection

Durable M12 connector with gold-plated contacts for reliable connections

Excellent drag chain suitability with high bending cycle resistance

Wide temperature range and high protection rating for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy