ifm electronic EVF632 5 Core Power Cable, Grey 2.5mm² 100 °C, 5 m Modified Polyphenylene Ether

Subtotal (1 unit)*

$281.78

(exc. GST)

$309.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$281.78

*price indicative

RS Stock No.:
190-641
Mfr. Part No.:
EVF632
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

5m

Jacket Material

Modified Polyphenylene Ether

Voltage

63V dc

Minimum Operating Temperature

-25°C

Cable CSA

2.5mm²

Standards/Approvals

CE, CRULS, UKCA, ECOLAB

Maximum Operating Temperature

100°C

Series

EVF632

COO (Country of Origin):
PL
The ifm electronic premium connection cable is designed to deliver exceptional performance in challenging environments, making it an ideal choice for applications in the food and beverage industry as well as wet areas. Engineered with a power cable and L-coded design, it ensures reliable connections while being free from silicone and halogen, catering to diverse industrial needs. The robust construction, featuring a moulded PP body and stainless steel components, guarantees durability and resistance against harsh conditions. Whether you're dealing with ambient temperatures ranging from -25°C to 100°C or extreme humidity levels, this connection cable stands out with its impressive IP protection ratings, including IP65, IP67, and IP69K. With a thoughtful design that accommodates flexible use, it promises longevity and effectiveness in dynamic applications.

5 meter length for extended applications

High drag chain compatibility

Halogen-free and environmentally friendly

Gold-plated contacts for reliable signal transmission

Suitable for harsh wet and food industry environments

Stainless steel locking mechanism for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy