ifm electronic 5 Core Power Cable, Grey 2.5mm² 100 °C, 50 m Modified Polyphenylene Ether

Subtotal (1 unit)*

$931.99

(exc. GST)

$1,025.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$931.99

*price indicative

RS Stock No.:
185-723
Mfr. Part No.:
EVF620
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

50m

Jacket Material

Modified Polyphenylene Ether

Voltage

63V dc

Minimum Operating Temperature

-25°C

Cable CSA

2.5mm²

Standards/Approvals

CE, cULus, UKCA, ECOLAB

Conductor Material

Stainless Steel

Maximum Operating Temperature

100°C

COO (Country of Origin):
PL
The ifm electronic high-performance connecting cable designed specifically for demanding applications in wet environments and the food and beverage industry. Engineered for reliability, this cable features a robust L-coded design that ensures optimal power transmission while boasting a range of special features such as being silicone-free and halogen-free. With its gold-plated contacts and exceptional drag chain suitability, It is perfect for continuous movement applications, delivering unmatched durability and performance. Its lightweight moulded body and stainless steel components further enhance its resilience, allowing for seamless operation across diverse conditions. Whether you require flexible use with minimal bending radius or a solution that withstands challenging environments, It is crafted to meet your needs without compromise.

Extends up to 50 meters for long-distance applications

Ideal for use in wet environments and food processing

Halogen-free for enhanced safety

Gold-plated contacts ensure reliable connectivity

Suitable for drag chain applications

Designed for flexible use with a minimum bending radius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy