ifm electronic EVF641 5 Core Power Cable, Grey 2.5mm² 100 °C, 5 m Modified Polyphenylene Ether

Subtotal (1 unit)*

$281.78

(exc. GST)

$309.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$281.78

*price indicative

RS Stock No.:
185-831
Mfr. Part No.:
EVF641
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

5m

Jacket Material

Modified Polyphenylene Ether

Voltage

63V dc

Minimum Operating Temperature

-25°C

Standards/Approvals

CE, UKCA, CRULS, ECOLAB

Cable CSA

2.5mm²

Maximum Operating Temperature

100°C

Series

EVF641

COO (Country of Origin):
PL
The ifm electronic premium connection cable is specially designed for use in challenging environments, including wet areas and the food and beverage industry. The durable, L-coded power cable showcases exceptional resistance to harsh conditions while maintaining optimal performance. With a robust construction featuring gold-plated contacts and a variety of protective features, this solution guarantees reliability and longevity. The thoughtful design incorporates a flexible cable that excels in drag chain applications, ensuring seamless operation even under demanding circumstances. Additionally, this model adheres to stringent international standards, making it an ideal choice for both industrial and commercial applications.

5 meter length for flexibility

Durable materials for tough applications

Gold-plated contacts for reliability

Halogen-free and silicone-free

High bending cycles and torsional strain resistance

Suitable for wet and food processing environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy