ifm electronic 5 Core Power Cable, Grey 2.5mm² 100 °C, 5 m Modified Polyphenylene Ether
- RS Stock No.:
- 189-367
- Mfr. Part No.:
- EVF625
- Brand:
- ifm electronic
Subtotal (1 unit)*
$281.78
(exc. GST)
$309.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $281.78 |
*price indicative
- RS Stock No.:
- 189-367
- Mfr. Part No.:
- EVF625
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Jacket Material | Modified Polyphenylene Ether | |
| Voltage | 63V dc | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | UKCA, cULus, CE, ECOLAB | |
| Cable CSA | 2.5mm² | |
| Maximum Operating Temperature | 100°C | |
| Conductor Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Jacket Material Modified Polyphenylene Ether | ||
Voltage 63V dc | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals UKCA, cULus, CE, ECOLAB | ||
Cable CSA 2.5mm² | ||
Maximum Operating Temperature 100°C | ||
Conductor Material Stainless Steel | ||
- COO (Country of Origin):
- PL
The ifm electronic power cable, designed with a robust L-coded connector, excels in demanding environments, particularly in wet areas and the food and beverage industry. The unique composition of the cable ensures it is free from silicone and halogen, making it an environmentally friendly choice without compromising on performance. Its gold-plated contacts guarantee reliable electrical connections, while the stainless-steel components provide exceptional durability. With an impressive range of operating conditions, this product showcases superior flexibility and resilience, making it ideal for drag chain installations. When considering reliability and compliance with stringent industry standards, this cable stands out as a premier choice for professionals seeking efficiency in their applications.
5 meters length for extensive reach
Halogen-free design for improved safety
Gold-plated contacts for reliable connectivity
Suitable for wet environments and food industry use
High flexibility with drag chain compatibility
Stainless steel locking ensures secure connections
Related links
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic EVF632 Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
