ifm electronic 5 Core Power Cable, Grey 2.5mm² 100 °C, 3 m Modified Polyphenylene Ether
- RS Stock No.:
- 184-260
- Mfr. Part No.:
- EVF652
- Brand:
- ifm electronic
Subtotal (1 unit)*
$256.38
(exc. GST)
$282.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $256.38 |
*price indicative
- RS Stock No.:
- 184-260
- Mfr. Part No.:
- EVF652
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 3m | |
| Jacket Material | Modified Polyphenylene Ether | |
| Voltage | 63V dc | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | cULus, CE, UKCA, ECOLAB | |
| Cable CSA | 2.5mm² | |
| Maximum Operating Temperature | 100°C | |
| Conductor Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 3m | ||
Jacket Material Modified Polyphenylene Ether | ||
Voltage 63V dc | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals cULus, CE, UKCA, ECOLAB | ||
Cable CSA 2.5mm² | ||
Maximum Operating Temperature 100°C | ||
Conductor Material Stainless Steel | ||
- COO (Country of Origin):
- PL
The ifm electronic innovative connection cable is designed to excel in both challenging environments and specific applications, especially in the food and beverage industry. Its robust construction ensures durability, while the L-coded design optimises compatibility with various setups. The product stands out for its thoughtful features, such as being halogen-free and silicone-free, which not only enhances safety but also caters to specialised industry requirements. Moreover, its impressive operational range, impressive ambient and storage temperature tolerances, and effective protection classes, including IP65, 67, and 69K, make it a reliable choice for installations in wet areas. Perfect for drag chain applications, this connection cable merges functionality and efficiency, thereby ensuring optimal performance in diverse operational conditions.
3 meters length for flexible installation
Robust design for drag chain applications
Halogen-free construction for added safety
Silicone-free for compatibility in sensitive environments
High bending and torsional strain resistance
Reliable gold-plated contacts for secure connections
Related links
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
