ifm electronic EVCA35 5 Core Power Cable, Grey 90 °C, 2 m PUR
- RS Stock No.:
- 189-663
- Mfr. Part No.:
- EVCA35
- Brand:
- ifm electronic
Subtotal (1 unit)*
$200.20
(exc. GST)
$220.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $200.20 |
*price indicative
- RS Stock No.:
- 189-663
- Mfr. Part No.:
- EVCA35
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 2m | |
| Jacket Material | PUR | |
| Outside Diameter | 10.1mm | |
| Voltage | 63V dc | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | cULus | |
| Series | EVCA35 | |
| Conductor Material | Gold Plated | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 2m | ||
Jacket Material PUR | ||
Outside Diameter 10.1mm | ||
Voltage 63V dc | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals cULus | ||
Series EVCA35 | ||
Conductor Material Gold Plated | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- PL
The ifm electronic high-performance connection cable is engineered specifically for industrial applications, excelling in factory automation environments. The product is distinguished by its robust design, which incorporates advanced materials and components, ensuring longevity and reliability. With an operating voltage of 63 DC and a maximum current load of 16 A, it is adept at handling demanding electrical tasks. The cable's moulded body, crafted from durable TPU, alongside its precision gold-plated contacts, promises optimal conductivity and protection against environmental factors. Designed for use in challenging conditions, the cable is free from silicone and halogen-free, catering to stringent safety and regulatory standards.
Large cable cross-section for reducing the voltage drop and transferring higher currents
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Vibration and shock resistant thanks to coupling ring with locking me
Related links
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic EVCA16 Grey Polyurethane 90 °C
- ifm electronic EVCA38 Grey Polyurethane 90 °C
