ifm electronic EVCA16 5 Core Power Cable, Grey 2.5mm² 90 °C, 5 m PUR
- RS Stock No.:
- 187-695
- Mfr. Part No.:
- EVCA16
- Brand:
- ifm electronic
Subtotal (1 unit)*
$156.94
(exc. GST)
$172.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $156.94 |
*price indicative
- RS Stock No.:
- 187-695
- Mfr. Part No.:
- EVCA16
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Voltage | 63V dc | |
| Minimum Operating Temperature | -25°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | IP69K, IP65, IP67 | |
| Series | EVCA16 | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Voltage 63V dc | ||
Minimum Operating Temperature -25°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals IP69K, IP65, IP67 | ||
Series EVCA16 | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is engineered for robust performance in industrial applications. With its superior design, it ensures reliable electrical connections while being free from silicone and halogen, making it ideal for sensitive environments. Equipped with gold-plated contacts, the cable guarantees a stable signal transmission, enhancing the overall efficiency of your setup. Its TPU moulded body offers exceptional durability against mechanical stress and challenging conditions, whilst the IP65, IP67, and IP69K protection ratings ensure it performs excellently even in harsh climates. Whether you work in automation or manufacturing, this product provides the necessary reliability and performance you need for seamless operations.
Large cable cross-section for reducing the voltage drop and transferring higher currents
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Vibration and shock resistant thanks to coupling ring with locking me
Related links
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic EVCA38 Grey Polyurethane 90 °C
- ifm electronic EVCA18 Grey Polyurethane 90 °C
