ifm electronic 5 Core Power Cable, Grey 2.5mm² 90 °C, 5 m PUR
- RS Stock No.:
- 189-660
- Mfr. Part No.:
- EVCA29
- Brand:
- ifm electronic
Subtotal (1 unit)*
$235.22
(exc. GST)
$258.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $235.22 |
*price indicative
- RS Stock No.:
- 189-660
- Mfr. Part No.:
- EVCA29
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Voltage | 63V dc | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | CE, cULus, UKCA | |
| Cable CSA | 2.5mm² | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Voltage 63V dc | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals CE, cULus, UKCA | ||
Cable CSA 2.5mm² | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is expertly designed for industrial applications, offering exceptional performance and reliability. This product showcases a robust construction, with a TPU moulded body that ensures durability even in demanding environments. With its unique design and L-coded configuration, the cable supports high levels of flexibility while maintaining optimum functionality. Its suitability for drag chain use makes it an intelligent choice for dynamic applications, where movement and exposure to varying conditions are inevitable. The cable is also halogen-free and free from silicone, ensuring safety and compliance with industry standards. Enhanced by gold-plated contacts, It guarantees superior electrical connectivity, making it an ideal addition to your industrial toolkit.
Large cable cross-section for reducing the voltage drop and transferring higher currents
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Vibration and shock resistant thanks to coupling ring with locking me
Related links
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic EVCA16 Grey Polyurethane 90 °C
- ifm electronic EVCA38 Grey Polyurethane 90 °C
