ifm electronic 5 Core Power Cable, Grey 2.5mm² 90 °C, 1 m PUR

Subtotal (1 unit)*

$165.01

(exc. GST)

$181.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$165.01

*price indicative

RS Stock No.:
188-104
Mfr. Part No.:
EVCA27
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

1m

Jacket Material

PUR

Voltage

63V dc

Minimum Operating Temperature

-25°C

Standards/Approvals

CE, cULus, UKCA

Cable CSA

2.5mm²

Maximum Operating Temperature

90°C

COO (Country of Origin):
PL
The ifm electronic innovative connection cable is designed for robust industrial applications, providing reliable performance even under demanding conditions. Engineered to be both silicone-free and halogen-free, it ensures minimal environmental impact while maintaining superior electrical connectivity. The power cable is complemented by gold-plated contacts, which enhance conductivity and durability. With a versatile L-coded design, it supports an extensive range of machinery and devices, allowing for seamless integration. The cable's unique features cater to flexibility, offering effective drag chain suitability and impressive torsional strain resistance. Plus, its high protection class guarantees excellent performance in challenging environments, making it an essential component for modern industrial setups.

Large cable cross-section for reducing the voltage drop and transferring higher currents

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

Vibration and shock resistant thanks to coupling ring with locking me

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy