ifm electronic EVCA18 5 Core Power Cable, Grey 2.5mm² 90 °C, 20 m PUR

Subtotal (1 unit)*

$424.78

(exc. GST)

$467.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$424.78

*price indicative

RS Stock No.:
189-657
Mfr. Part No.:
EVCA18
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

20m

Jacket Material

PUR

Voltage

63V dc

Minimum Operating Temperature

-25°C

Standards/Approvals

IP69K, IP67, IP65

Cable CSA

2.5mm²

Series

EVCA18

Maximum Operating Temperature

90°C

COO (Country of Origin):
PL
The ifm electronic high-quality connecting cable with socket is meticulously designed for industrial applications, ensuring reliable performance under challenging conditions. Offering robust construction and thoughtful features, this product excels in versatility and longevity. Specially crafted from premium materials, it guarantees a secure connection that withstands the rigours of automated systems. Additionally, the gold-plated contacts enhance signal integrity and reduce wear over time. The cable's compatibility with drag chains and its impressive resistance to various environmental factors make it an ideal choice for demanding operations. With a focus on safety, the product adheres to stringent protection class standards and showcases a remarkable operational range, making it a fantastic addition to any professional setup.

Large cable cross-section for reducing the voltage drop and transferring higher currents

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

Vibration and shock resistant thanks to coupling ring with locking me

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy