ifm electronic EVCA31 5 Core Power Cable, Grey 2.5mm² 90 °C, 20 m PUR
- RS Stock No.:
- 187-332
- Mfr. Part No.:
- EVCA31
- Brand:
- ifm electronic
Subtotal (1 unit)*
$453.61
(exc. GST)
$498.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $453.61 |
*price indicative
- RS Stock No.:
- 187-332
- Mfr. Part No.:
- EVCA31
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 20m | |
| Jacket Material | PUR | |
| Voltage | 63V dc | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | RoHS, Statem ENt of conformity | |
| Cable CSA | 2.5mm² | |
| Maximum Operating Temperature | 90°C | |
| Series | EVCA31 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 20m | ||
Jacket Material PUR | ||
Voltage 63V dc | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals RoHS, Statem ENt of conformity | ||
Cable CSA 2.5mm² | ||
Maximum Operating Temperature 90°C | ||
Series EVCA31 | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is engineered for robustness and versatility, making it an ideal choice for industrial applications. With a length of 20 metres, the cable is crafted from durable PUR material that is both halogen-free and resistant to a range of environmental conditions. The L-coded design ensures compatibility with various devices, while its exceptional insulation properties ensure reliable performance under challenging circumstances. Furthermore, this product is specifically designed to withstand demanding mechanical stresses, including high levels of bending cycles and torsional strain, ensuring longevity and minimal maintenance requirements in dynamic environments. Whether you are looking for a solution for mobile machinery or need reliable connectivity in a stationary setup, this connection cable delivers on all fronts.
Large cable cross-section for reducing the voltage drop and transferring higher currents
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Vibration and shock resistant thanks to coupling ring with locking me
Related links
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic EVCA38 Grey Polyurethane 90 °C
- ifm electronic EVCA18 Grey Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
