ifm electronic 5 Core Power Cable, Grey 2.5mm² 90 °C, 2 m PUR

Subtotal (1 unit)*

$114.95

(exc. GST)

$126.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$114.95

*price indicative

RS Stock No.:
189-656
Mfr. Part No.:
EVCA15
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

2m

Jacket Material

PUR

Voltage

63V dc

Minimum Operating Temperature

-25°C

Cable CSA

2.5mm²

Standards/Approvals

CE, UKCA

Maximum Operating Temperature

90°C

COO (Country of Origin):
PL
The ifm electronic connecting cable with socket is designed for robust industrial applications, ensuring reliable connectivity and performance in demanding environments. It boasts a careful blend of high-quality materials and advanced engineering, making it an ideal solution for power distribution and data transmission in automation systems. With its impressive range of features, including drag chain suitability and exceptional weather resistance, this cable is engineered to perform even in challenging conditions, delivering peace of mind to users. Its silicone-free, halogen-free construction alongside gold-plated contacts enhances the durability and lifespan of the product, catering to the needs of a variety of industrial scenarios. The thoughtful design also prioritises ease of installation and optimum user safety, making it a versatile choice for professionals seeking efficiency and reliability in their applications.

Large cable cross-section for reducing the voltage drop and transferring higher currents

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

Vibration and shock resistant thanks to coupling ring with locking me

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy