ifm electronic 5 Core Power Cable, Grey 2.5mm² 90 °C, 50 m PUR

Subtotal (1 unit)*

$957.11

(exc. GST)

$1,052.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$957.11

*price indicative

RS Stock No.:
187-278
Mfr. Part No.:
EVCA24
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

50m

Jacket Material

PUR

Voltage

63V dc

Minimum Operating Temperature

-25°C

Standards/Approvals

UKCA, cULus, CE

Cable CSA

2.5mm²

Maximum Operating Temperature

90°C

COO (Country of Origin):
PL
The ifm electronic connecting cable with socket is designed for robust industrial applications, offering exceptional reliability and versatility. Fitted with a unique L-coded connector, it ensures secure and efficient connectivity, ideal for environments where flexibility and durability are paramount. The cable length of 50 metres allows for ample reach, while its construction features halogen-free materials, making it a responsible choice for eco-conscious consumers. Additionally, its remarkable resistance to ambient temperatures ranging from -25°C to 90°C enhances its functionality across various settings, ensuring it remains a dependable solution even under extreme conditions. This product truly stands out due to the combination of gold-plated contacts and a durable TPU moulded body, ensuring superior performance in demanding operational contexts.

Large cable cross-section for reducing the voltage drop and transferring higher currents

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

Vibration and shock resistant thanks to coupling ring with locking me

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy