ifm electronic 5 Core Power Cable, Grey 2.5mm² 90 °C, 5 m PUR

Subtotal (1 unit)*

$247.86

(exc. GST)

$272.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$247.86

*price indicative

RS Stock No.:
189-182
Mfr. Part No.:
EVCA36
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

5m

Jacket Material

PUR

Voltage

63V dc

Minimum Operating Temperature

-25°C

Cable CSA

2.5mm²

Standards/Approvals

CE, cULus, UKCA

Conductor Material

Brass

Maximum Operating Temperature

90°C

COO (Country of Origin):
PL
The ifm electronic connection cable is designed for industrial applications and factory automation, providing durability and reliability under varied environmental conditions. With a robust L-coded design, it is crafted to meet stringent performance standards, ensuring effective operation in demanding settings. It features gold-plated contacts, making it not only efficient but also long-lasting. The cable's flexibility is enhanced by its drag chain suitability, allowing for smooth movement even under continuous bending and torsion. This product is specifically constructed to withstand extremes of temperature and humidity, ensuring a reliable connection wherever it is deployed. Its attention to materials, such as silicone-free TPU, guarantees safety and efficiency, making it a prime choice for professionals seeking dependable connectivity solutions.

Large cable cross-section for reducing the voltage drop and transferring higher currents

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

Vibration and shock resistant thanks to coupling ring with locking me

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy