ifm electronic 5 Core Power Cable, Grey 2.5mm² 90 °C, 2 m PUR

Subtotal (1 unit)*

$120.70

(exc. GST)

$132.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$120.70

*price indicative

RS Stock No.:
187-767
Mfr. Part No.:
EVCA20
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

2m

Jacket Material

PUR

Voltage

63V dc

Minimum Operating Temperature

-25°C

Standards/Approvals

UKCA, cULus, CE

Cable CSA

2.5mm²

Maximum Operating Temperature

90°C

COO (Country of Origin):
PL
The ifm electronic reliable connecting cable with socket designed primarily for industrial applications, ensuring seamless connectivity under demanding conditions. Tailored for versatility, it features an L-coded design, complemented by gold-plated contacts that guarantee superior signal integrity. With a robust construction that is free from silicone and halogens, this cable is engineered for longevity and performance, making it ideal for environments where flexibility and durability are paramount. Additionally, its impressive operating range of temperatures enables it to withstand extreme conditions, making it suitable for a wide range of applications. It boasts drag chain suitability, allowing for smooth functionality in dynamic setups while maintaining efficiency and reliability in every aspect of usage.

Large cable cross-section for reducing the voltage drop and transferring higher currents

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

Vibration and shock resistant thanks to coupling ring with locking me

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy