ifm electronic 5 Core Power Cable, Grey 2.5mm² 90 °C, 500 mm PUR

Subtotal (1 unit)*

$170.68

(exc. GST)

$187.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$170.68

*price indicative

RS Stock No.:
187-616
Mfr. Part No.:
EVCA33
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

500mm

Jacket Material

PUR

Voltage

63V dc

Minimum Operating Temperature

-25°C

Cable CSA

2.5mm²

Standards/Approvals

cULus, CE, UKCA

Maximum Operating Temperature

90°C

COO (Country of Origin):
PL
The ifm electronic connection cable is meticulously designed for industrial applications, ensuring reliability and performance in challenging factory environments. Constructed with a robust moulded body of TPU, it features a power cable with an L-coded design for compatibility with various machinery. The unique attributes of this cable include silicone-free and halogen-free materials, making it safe for use in sensitive applications. With an impressive operational temperature range and protection class ratings, this cable is built to withstand harsh conditions while providing a secure connectivity solution. Gold-plated contacts ensure optimal conductivity, while the drag chain suitability enhances its flexibility and durability in dynamic settings. This product combines innovative engineering with superior materials, making it an ideal choice for your automation needs.

Large cable cross-section for reducing the voltage drop and transferring higher currents

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

Vibration and shock resistant thanks to coupling ring with locking me

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy