ifm electronic EVCA40 5 Core Power Cable, Grey 90 °C, 500 mm Polyurethane

Subtotal (1 unit)*

$170.68

(exc. GST)

$187.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$170.68

*price indicative

RS Stock No.:
189-023
Mfr. Part No.:
EVCA40
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

500mm

Jacket Material

Polyurethane

Voltage

63V dc

Minimum Operating Temperature

-25°C

Standards/Approvals

IP65, IP69K, IP67

Series

EVCA40

Conductor Material

Brass Nickel Plated

Maximum Operating Temperature

90°C

COO (Country of Origin):
PL
The ifm electronic connection cable is an exceptional choice designed for robust industrial applications, offering unparalleled reliability and efficiency. Crafted with care, it features a lightweight moulded body of TPU, ensuring flexibility and strength. The cable's L-coded design guarantees seamless connectivity in demanding environments, with gold-plated contacts for superior conductivity. This product is particularly well-suited for drag chain compatibility, boasting impressive bending cycle resilience and excellent torsional strain tolerance. Ideal for various operating conditions, it promises to withstand a wide temperature range and high humidity levels while maintaining optimal performance. With a focus on user-friendly features like a clear tightening torque specification, this cable is as practical as it is durable.

Large cable cross-section for reducing the voltage drop and transferring higher currents

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

Vibration and shock resistant thanks to coupling ring with locking me

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy