ifm electronic 5 Core Power Cable, Black 2.5mm² 90 °C, 500 mm PUR
- RS Stock No.:
- 187-760
- Mfr. Part No.:
- E12659
- Brand:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$170.68
(exc. GST)
$187.75
(inc. GST)
- RS Stock No.:
- 187-760
- Mfr. Part No.:
- E12659
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black | |
| Cable Length | 500mm | |
| Jacket Material | PUR | |
| Voltage | 64V dc | |
| Minimum Operating Temperature | -40°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | CE, UKCA | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Black | ||
Cable Length 500mm | ||
Jacket Material PUR | ||
Voltage 64V dc | ||
Minimum Operating Temperature -40°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals CE, UKCA | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable is engineered for reliability and performance in demanding environments. Designed with a focus on robustness, it boasts gold plated contacts and an L-coded connection, ensuring optimal conductivity and minimal signal loss. The cable is crafted from high quality materials, featuring a TPE moulded body that offers excellent flexibility and resistance to harsh conditions. With a compact design and a weight of just 151.9 grams, its an ideal solution for those requiring a lightweight yet durable electrical connection. This product also caters to users looking for precision in their electrical setups, ensuring all components work in perfect unison.
IP67 protection rated
Gold plated contacts
CE and UKCA approved
Related links
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C
- ifm electronic EVCA26 Grey Polyurethane 90 °C
- ifm electronic EVCA40 Grey Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C

