ifm electronic 5 Core Power Cable, Grey 2.5mm² 100 °C, 10 m Modified Polyphenylene Ether
- RS Stock No.:
- 185-829
- Mfr. Part No.:
- EVF633
- Brand:
- ifm electronic
Subtotal (1 unit)*
$340.47
(exc. GST)
$374.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $340.47 |
*price indicative
- RS Stock No.:
- 185-829
- Mfr. Part No.:
- EVF633
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 10m | |
| Jacket Material | Modified Polyphenylene Ether | |
| Voltage | 63V dc | |
| Minimum Operating Temperature | -25°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | cULus, UKCA, CE, ECOLAB | |
| Conductor Material | Stainless Steel | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 10m | ||
Jacket Material Modified Polyphenylene Ether | ||
Voltage 63V dc | ||
Minimum Operating Temperature -25°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals cULus, UKCA, CE, ECOLAB | ||
Conductor Material Stainless Steel | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is a premium solution designed for versatile applications across various sectors, particularly suited for use in wet environments and the food and beverage industry. With a robust construction that includes a halogen-free design, this power cable ensures safety and reliability in demanding conditions. The L-coded configuration allows for seamless integration, while gold-plated contacts enhance connectivity. Tailored for drag chain suitability, this cable provides exceptional performance, even under rigorous mechanical stress, making it an excellent choice for industrial automation and other challenging environments.
10 meter length for extensive reach
Robust for high drag chain applications
Halogen-free for safer use in various environments
Durable with gold-plated contacts for improved reliability
Effective in both wet and food industry settings
Stainless steel locking mechanism for enhanced durability
Related links
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
