ifm electronic 5 Core Power Cable, Grey 2.5mm² 100 °C, 2 m Modified Polyphenylene Ether

Subtotal (1 unit)*

$231.71

(exc. GST)

$254.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$231.71

*price indicative

RS Stock No.:
189-489
Mfr. Part No.:
EVF640
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

2m

Jacket Material

Modified Polyphenylene Ether

Voltage

63V dc

Minimum Operating Temperature

-25°C

Standards/Approvals

CE, cULus, UKCA, ECOLAB

Cable CSA

2.5mm²

Conductor Material

Stainless Steel

Maximum Operating Temperature

100°C

COO (Country of Origin):
PL
The ifm electronic versatile connection cable is expertly designed for use in demanding environments, specifically tailored for applications in wet areas as well as the food and beverage industry. Robustly constructed with drag chain suitability, it ensures reliability and longevity. The L-coded power cable offers premium features such as being free from silicone, halogen-free materials, and gold-plated contacts, making it a top choice for quality-conscious professionals. Its exceptional electrical data specifications, including a maximum current load of 16 A and an operating voltage of 63 DC, make it an ideal candidate for high-performance applications. Enjoy peace of mind with the high protection standards, including IP65, IP67, and IP69K. With its durable moulded body and stainless steel locking mechanism, this connection cable is built to withstand the rigours of industrial use while maintaining excellent flexibility.

2 meter length for versatile installation needs

Angled M12 connector for easy connection in tight spaces

Halogen-free and silicone-free construction for enhanced safety

Gold-plated contacts ensure stable and reliable connections

Suitable for use in harsh environments including wet and food areas

Robust design with stainless steel locking and durable materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy