ifm electronic 5 Core Power Cable, Grey 2.5mm² 100 °C, 1 m Modified Polyphenylene Ether

Subtotal (1 unit)*

$213.84

(exc. GST)

$235.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$213.84

*price indicative

RS Stock No.:
185-828
Mfr. Part No.:
EVF630
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

1m

Jacket Material

Modified Polyphenylene Ether

Voltage

63V dc

Minimum Operating Temperature

-25°C

Standards/Approvals

UKCA, cULus, CE, ECOLAB

Cable CSA

2.5mm²

Conductor Material

Stainless Steel

Maximum Operating Temperature

100°C

COO (Country of Origin):
PL
The ifm electronic advanced connection cable is designed to meet the demanding needs of wet areas and the food and beverage industry, combining durability with high performance. Engineered with an L-coded configuration, this product features gold-plated contacts and is constructed to be completely free from silicone and halogens, ensuring compatibility with critical applications. Its robust design includes drag chain suitability, making it an ideal choice for environments requiring high flexibility and reliability. With its impressive resistance to harsh conditions, including extreme temperatures and moisture, this connection cable promises seamless operation and longevity. Perfect for industrial use, this cable stands as a testament to precision engineering and quality, ensuring that your installations are both safe and efficient.

1 meter length for versatile applications

Drag chain compatible

Halogen-free design

Gold-plated contacts for reliable connections

Suitable for wet and food industry environments

Stainless steel locking for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy