ifm electronic 5 Core Power Cable, Grey 2.5mm² 100 °C, 10 m Modified Polyphenylene Ether

Subtotal (1 unit)*

$340.47

(exc. GST)

$374.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$340.47

*price indicative

RS Stock No.:
184-203
Mfr. Part No.:
EVF626
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

10m

Jacket Material

Modified Polyphenylene Ether

Voltage

63V dc

Minimum Operating Temperature

-25°C

Cable CSA

2.5mm²

Standards/Approvals

UKCA, cULus, CE, ECOLAB

Maximum Operating Temperature

100°C

Conductor Material

Stainless Steel

COO (Country of Origin):
PL
The ifm electronic sophisticated connection cable offers unparalleled versatility for applications in wet environments and sectors like food and beverage. Designed with outstanding durability, it features a robust L-coded moulded body that ensures secure connections even in challenging conditions. Its silicone-free and halogen-free composition enhances safety, while the gold-plated contacts guarantee optimal conductivity. The effective combination of IP65, IP67, and IP69K protection ratings makes it an ideal choice for demanding industrial and outdoor settings. With a flexible yet sturdy construction, this cable is engineered to handle significant bending cycles, ensuring longevity and reliability throughout its operational life.

10 meters length for extensive coverage

High flexibility with drag chain compatibility

Halogen-free for improved safety and environmental protection

Gold-plated contacts for reliable signal transmission

Designed for use in wet and food industry environments

Robust construction with stainless steel locking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy