ifm electronic 5 Core Power Cable, Grey 2.5mm² 100 °C, 20 m Modified Polyphenylene Ether

Subtotal (1 unit)*

$485.71

(exc. GST)

$534.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$485.71

*price indicative

RS Stock No.:
185-826
Mfr. Part No.:
EVF627
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

20m

Jacket Material

Modified Polyphenylene Ether

Voltage

63V dc

Minimum Operating Temperature

-25°C

Cable CSA

2.5mm²

Standards/Approvals

CE, cULus, UKCA, ECOLAB

Conductor Material

Stainless Steel

Maximum Operating Temperature

100°C

COO (Country of Origin):
PL
The ifm electronic high-performance connection cable is engineered for demanding environments, particularly in the food and beverage industry. Featuring an L-coded design, it is expertly constructed to withstand moisture, ensuring reliability and durability. The cable is free from silicone and halogen, greatly enhancing its suitability for sensitive applications. With gold-plated contacts, it promises superior conductivity, safeguarding against wear and corrosion. Additionally, the robust construction with PP moulded body and EPDM sealing material ensures the integrity and longevity of the connection in rigorous conditions. Ideal for use in drag chains, this cable combines flexibility with a high tolerance for bending cycles, making it a dependable choice for various industrial applications.

20 meters length for extensive installation flexibility

High durability with drag chain compatibility

Halogen-free for enhanced safety and environmental protection

Gold-plated contacts for reliable and stable performance

Suitable for use in wet and food industry environments

Strong construction with stainless steel locking for secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy