ifm electronic EVF634 5 Core Power Cable, Grey 2.5mm² 100 °C, 20 m Modified Polyphenylene Ether
- RS Stock No.:
- 189-275
- Mfr. Part No.:
- EVF634
- Brand:
- ifm electronic
Subtotal (1 unit)*
$480.32
(exc. GST)
$528.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $480.32 |
*price indicative
- RS Stock No.:
- 189-275
- Mfr. Part No.:
- EVF634
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 20m | |
| Jacket Material | Modified Polyphenylene Ether | |
| Voltage | 63V dc | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | CE, CRULS, UKCA, ECOLAB | |
| Cable CSA | 2.5mm² | |
| Maximum Operating Temperature | 100°C | |
| Series | EVF634 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 20m | ||
Jacket Material Modified Polyphenylene Ether | ||
Voltage 63V dc | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals CE, CRULS, UKCA, ECOLAB | ||
Cable CSA 2.5mm² | ||
Maximum Operating Temperature 100°C | ||
Series EVF634 | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is expertly designed to meet the demanding requirements of various applications, particularly in wet environments and the food and beverage industry. Equipped with robust features, it ensures optimal performance in challenging conditions. With its unique L-coded design and gold-plated contacts, the cable guarantees reliable connectivity. The sturdy construction incorporates high-quality materials, providing excellent resistance to environmental factors. Additionally, it offers superior flexibility with a minimum bending radius and is suitable for use in drag chains. This product epitomises durability and efficiency, making it an ideal choice for industrial settings where reliability is paramount.
20 meter length for extensive reach
Suitable for high-drag chain applications
Halogen-free construction for versatile use
Gold-plated contacts for reliable connections
Designed for wet and food industry environments
Stainless steel locking for enhanced durability
Related links
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic EVF639 Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
