ifm electronic, 10 m 5 Core Power Cable, Grey Modified Polyphenylene Ether 100 °C

Subtotal (1 unit)*

$272.25

(exc. GST)

$299.48

(inc. GST)

Add to Basket
Select or type quantity

Stocked by manufacturer
  • Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
185-824
Mfr. Part No.:
EVF613
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

10m

Jacket Material

Modified Polyphenylene Ether

Voltage

63V dc

Minimum Operating Temperature

-25°C

Standards/Approvals

UKCA, CE, cULus

Cable CSA

2.5mm²

Maximum Operating Temperature

100°C

Conductor Material

Stainless Steel

COO (Country of Origin):
PL
The ifm electronic connecting cable with socket is specifically designed to meet the demands of industrial applications, particularly in wet environments and the food and beverage industry. Engineered with exceptional durability in mind, this product boasts a silicone-free composition and is halogen-free, ensuring both safety and compliance with stringent industry standards. Its robust construction includes gold-plated contacts and a moulded body made from PP, providing a reliable and secure connection. The cable is rated for a maximum operating voltage of 63 DC and can withstand ambient temperatures ranging from -25 to 100 degrees Celsius, ensuring consistent performance in a variety of conditions. With drag chain suitability and high tolerance for bending cycles, this connecting cable is perfect for dynamic applications where flexibility and resilience are paramount.

10-meter length ideal for extensive installations

Suitable for use in wet and food and beverage industry environments

Halogen-free design ensures safety and reduces environmental impact

High-quality gold-plated contacts for reliable electrical connections

Robust construction with drag chain suitability for high flexibility

Wide temperature range and excellent protection rating for diverse applications

Related links