ifm electronic EVF615 5 Core Power Cable, Grey 2.5mm² 100 °C, 50 m Modified Polyphenylene Ether
- RS Stock No.:
- 185-172
- Mfr. Part No.:
- EVF615
- Brand:
- ifm electronic
Subtotal (1 unit)*
$942.53
(exc. GST)
$1,036.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $942.53 |
*price indicative
- RS Stock No.:
- 185-172
- Mfr. Part No.:
- EVF615
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 50m | |
| Jacket Material | Modified Polyphenylene Ether | |
| Voltage | 63V dc | |
| Minimum Operating Temperature | -25°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | IP65, IP69K, IP67, ECOLAB | |
| Series | EVF615 | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 50m | ||
Jacket Material Modified Polyphenylene Ether | ||
Voltage 63V dc | ||
Minimum Operating Temperature -25°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals IP65, IP69K, IP67, ECOLAB | ||
Series EVF615 | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is designed to meet the stringent demands of wet environments, particularly within the food and beverage industry. This robust, L-coded power cable boasts a variety of high-quality features ensuring reliability and longevity. It is engineered with a focus on safety, offering protection against moisture and dust ingress with IP65, IP67, and IP69K ratings. Ideal for flexible use, the cable demonstrates excellent drag chain suitability, making it perfect for dynamic applications. Crafted from materials that are both silicone-free and halogen-free, this cable is suited to a range of demanding operating conditions, including extreme temperatures and varying humidity levels. It cable is a dependable choice for applications that require a strong and safe electrical connection, while its slim design helps facilitate installation in tight spaces.
50 meters long for extended installations
Ideal for wet and food-related environments
Halogen-free for added safety
Gold-plated contacts for better conductivity
Designed for drag chain use
Operates in extreme temperatures from -25°C to 100°C
Related links
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic EVF641 Grey Modified Polyphenylene Ether 100 °C
- ifm electronic EVF631 Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic EVF632 Grey Modified Polyphenylene Ether 100 °C
