ifm electronic EVF631 5 Core Power Cable, Grey 2.5mm² 100 °C, 2 m Modified Polyphenylene Ether

Subtotal (1 unit)*

$231.71

(exc. GST)

$254.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$231.71

*price indicative

RS Stock No.:
190-691
Mfr. Part No.:
EVF631
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

2m

Jacket Material

Modified Polyphenylene Ether

Voltage

63V dc

Minimum Operating Temperature

-25°C

Cable CSA

2.5mm²

Standards/Approvals

IP65, IP67, IP69K, ECOLAB

Series

EVF631

Maximum Operating Temperature

100°C

COO (Country of Origin):
PL
The ifm electronic connection cable is designed with precision to cater to the demanding requirements of industrial applications. It features robust construction, ensuring reliability even in challenging environments such as wet areas and the food and beverage industry. This power cable combines functionality with expertly engineered materials, such as halogen-free and EPDM sealing components. With its superior drag chain suitability, It excellent choice for automated setups requiring flexibility and durability. Its remarkable features deliver peace of mind, making it an essential part of any industrial toolkit, suitable for a wide array of applications where performance and safety are paramount.

2 meter length for extended reach

Drag chain compatible

Halogen-free construction

Gold-plated contacts for superior connectivity

Suitable for wet and food industry environments

Stainless steel locking for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy