Vishay 330 μF Surface Polymer Capacitor, 2.5V dc
- RS Stock No.:
- 860-3834
- Mfr. Part No.:
- T55B337M2R5C0035
- Brand:
- Vishay
This image is representative of the product range
Add 500 more to save $13.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.43
(exc. GST)
$11.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,310 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 490 | $1.043 | $10.43 | - |
| 500 - 990 | $1.017 | $10.17 | $13.00 |
| 1000 + | $1.004 | $10.04 | $39.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 860-3834
- Mfr. Part No.:
- T55B337M2R5C0035
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 330μF | |
| Voltage | 2.5V dc | |
| Mount Type | Surface | |
| Package/Case | 3528-21 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 3.5 x 2.8 x 1.9 mm | |
| Length | 3.5mm | |
| Series | T55 | |
| Depth | 2.8mm | |
| Height | 1.9mm | |
| Electrolyte Type | Solid | |
| Better World Product | Yes | |
| Better World Claim | Designed to Optimise Safety | |
| Automotive Standard | No | |
| Dissipation Factor | 10% | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 1.65A | |
| Leakage Current | 82.5μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 330μF | ||
Voltage 2.5V dc | ||
Mount Type Surface | ||
Package/Case 3528-21 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 3.5 x 2.8 x 1.9 mm | ||
Length 3.5mm | ||
Series T55 | ||
Depth 2.8mm | ||
Height 1.9mm | ||
Electrolyte Type Solid | ||
Better World Product Yes | ||
Better World Claim Designed to Optimise Safety | ||
Automotive Standard No | ||
Dissipation Factor 10% | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 1.65A | ||
Leakage Current 82.5μA | ||
T55 Series
Related links
- Vishay 330 μF Surface Mount Polymer Capacitor, 2.5V dc
- Nichicon 390 μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 390 μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 680 μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 270 μF Surface Mount Polymer Capacitor, 2.5V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 2.5V dc
