Panasonic 270 μF Polymer Capacitor 2.5V dc, TPSF Series
- RS Stock No.:
- 179-3594
- Mfr. Part No.:
- ETPSF270M6E
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $73.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$29.79
(exc. GST)
$32.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 725 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 495 | $5.958 | $29.79 | - |
| 500 - 995 | $5.812 | $29.06 | $73.00 |
| 1000 + | $5.72 | $28.60 | $238.00 |
*price indicative
- RS Stock No.:
- 179-3594
- Mfr. Part No.:
- ETPSF270M6E
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 270μF | |
| Voltage | 2.5V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Series | TPSF | |
| Depth | 2.8mm | |
| Length | 3.5mm | |
| Height | 1.9mm | |
| Dissipation Factor | 8% | |
| Leakage Current | 135μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Capacitance 270μF | ||
Voltage 2.5V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Series TPSF | ||
Depth 2.8mm | ||
Length 3.5mm | ||
Height 1.9mm | ||
Dissipation Factor 8% | ||
Leakage Current 135μA | ||
- COO (Country of Origin):
- ID
Lead free
Low profile chip capacitor
Low impedance and low ESR at high frequency
High ripple current capability
Long Life 105°C2,000Hrs
Excellent noise-absorbent characteristics
Excellent temperature characteristics up to .55°C
The rush current is guaranteed for 20A
Superior to Ta-Cap in safety
POSCAP utilizes sintered Tantalum as an anode system and highly conductive polymer created with Panasonic's unique method as a cathode system. This enabled POSCAP to be thin, small and at the same time have low ESR (Equivalent Series Resistance) and superior high frequency characteristics. These features make POSCAP one of the best candidates for digital/high frequency applications. POSCAP also has high reliability and heat resistance.
Small size and low ESR (6 mΩ max.) is realized by face down Terminal
Super small size and large capacitance (S09 size: 6.3 V.DC / 150 μF)High voltage : 35 V.DC max.
