RS Better World

Vishay 330 μF Surface Polymer Capacitor, 2.5V dc

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save $68.00

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$1,352.00

(exc. GST)

$1,488.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 2000$0.676$1,352.00-
4000 - 6000$0.659$1,318.00$68.00
8000 +$0.649$1,298.00$216.00

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
173-0489
Mfr. Part No.:
T55B337M2R5C0035
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

330μF

Voltage

2.5V dc

Mount Type

Surface

Package/Case

3528-21

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

3.5 x 2.8 x 1.9 mm

Series

T55

Depth

2.8mm

Length

3.5mm

Height

1.9mm

Better World Product

Yes

Electrolyte Type

Solid

Better World Claim

Designed to Optimise Safety

Dissipation Factor

10%

Automotive Standard

No

Minimum Operating Temperature

-55°C

Leakage Current

82.5μA

Ripple Current

1.65A

T55 Series


T55 Solid Tantalum Surface Mount Chip Capacitors

Moulded Case, High Performance Polymer Type

Ultra-low ESR

Moulded case available in 5 case codes

Terminations: Cases J, P, and A: 100 % tin

Cases B and T: Ni/Pd/Au

Compatible with high volume automatic pick and place equipment

Moisture sensitivity level 3

Applications in Decoupling, smoothing, filtering; Bulk energy storage in wireless cards; Infrastructure equipment; Storage and networking; Computer motherboards; Smartphones and tablets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy