Panasonic 680 μF Polymer Capacitor 2.5V dc, Surface - 2R5SVPC680M

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
166-7176
Mfr. Part No.:
2R5SVPC680M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

680μF

Product Type

Polymer Capacitor

Voltage

2.5V dc

Mount Type

Surface

Polarity

Polar

Height

6.9mm

Length

6.9mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

105°C

Lifetime

2000 h

Lead Pitch

3.2mm

Series

SVPC

Ripple Current

3.37A

Leakage Current

500μA

Tolerance

±20 %

Dissipation Factor

12%

COO (Country of Origin):
JP

OSCON Solid Electrolytic SVPC series


Panasonic OS-CON SVPC electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer. These aluminium capacitors offer super low ESR between 9 mΩ and 30 mΩ and feature large capacitance up to 2700μF.

Surface mount

2000 h guarantee at +105°C

Excellent noise reduction capability

Long life span

High voltage

High reliability

Low ESR and high ripple current

Halogen free

Applications


These surface mount capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVPC OS-CON capacitors are also suitable for home appliances such as Air conditioners and home information appliances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy