Nichicon 390 μF Surface Polymer Capacitor, 2.5V dc

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
173-3285
Mfr. Part No.:
PCK0E391MCO1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

390μF

Voltage

2.5V dc

Mount Type

Surface

Polarity

Polar

Lead Pitch

2.1mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

6.3 (Dia) x 6 mm

Series

CK

Length

6mm

Height

6mm

Electrolyte Type

Solid

Ripple Current

3.9A

Leakage Current

293μA

Dissipation Factor

0.12%

Lifetime

2000 h

Automotive Standard

No

Minimum Operating Temperature

-55°C

Diameter

6.3mm

COO (Country of Origin):
CN

CK Series Ultra Low ESR


Ultra-low ESR / high ripple current

Guaranteed 2000 hours at 105°C

Surface mount type

Capacitance tolerance: ±20%

Operating temperature range -55 to +105°C

  • RS Stock No. 1737200
  • Mfr. Part No. T520B337M2R5ATE009
Each (In a Pack of 5)
$2.96
  • RS Stock No. 2437203
  • Mfr. Part No. PCR1H181MCL1GS
Each (On a Tape of 5)
$6.292
  • RS Stock No. 2437203P
  • Mfr. Part No. PCR1H181MCL1GS
Each (Supplied on a Reel)
$6.292
  • RS Stock No. 2048370P
  • Mfr. Part No. T599D157M004ATE025
Each (Supplied on a Reel)
$2.90

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy