Panasonic 18 μF Surface Polymer Capacitor, 50V dc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

$5.38

(exc. GST)

$5.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 234 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2 - 248$2.69$5.38
250 - 498$2.63$5.26
500 +$2.60$5.20

*price indicative

Packaging Options:
RS Stock No.:
210-5600
Mfr. Part No.:
50SVT18M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

18μF

Voltage

50V dc

Mount Type

Surface

Package/Case

1000

Polarity

Polar

Lead Pitch

3.2mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

8 x 6.9 mm

Series

SVT

Depth

8.3mm

Length

6.9mm

Height

8.3mm

Electrolyte Type

Solid

Lifetime

2000 h

Diameter

8mm

Automotive Standard

No

Minimum Operating Temperature

-55°C

Dissipation Factor

12%

Leakage Current

180μA

Ripple Current

850mA

COO (Country of Origin):
JP
The Panasonic Conductive Polymer Aluminium solid capacitors works with low ESR and excellent noise reduction capability. The SVT capacitors are ideal for industrial applications.

2700μF maximum capacitance

–55°C to +125°C category temperature range

±20% capacitance tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy