Panasonic 150 μF Surface Polymer Capacitor, 50V dc
- RS Stock No.:
- 210-5948
- Mfr. Part No.:
- EEHZS1H151P
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 400 units)*
$611.20
(exc. GST)
$672.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 - 1600 | $1.528 | $611.20 |
| 2000 + | $1.375 | $550.00 |
*price indicative
- RS Stock No.:
- 210-5948
- Mfr. Part No.:
- EEHZS1H151P
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Hybrid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 150μF | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 135°C | |
| Dimensions | 10 x 12.5 mm | |
| Series | ZS | |
| Length | 12.5mm | |
| Height | 11mm | |
| Electrolyte Type | Hybrid | |
| Lifetime | 4000 h | |
| Leakage Current | 75μA | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Ripple Current | 3.2A | |
| Dissipation Factor | 10% | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Hybrid | ||
Product Type Polymer Capacitor | ||
Capacitance 150μF | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 135°C | ||
Dimensions 10 x 12.5 mm | ||
Series ZS | ||
Length 12.5mm | ||
Height 11mm | ||
Electrolyte Type Hybrid | ||
Lifetime 4000 h | ||
Leakage Current 75μA | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Ripple Current 3.2A | ||
Dissipation Factor 10% | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
Panasonic Series ZS Polymer Capacitor, 150 μF Capacitance, 50V DC Voltage - EEHZS1H151P
This polymer capacitor is designed for high-performance applications requiring efficient energy storage and management. With a capacitance of 150μF and a voltage rating of 50 V DC, this component measures 10mm in diameter and 12.5mm in length. Its hybrid technology and conductive polymer dielectric material make it suitable for surface mount technology applications, optimally balancing size and functionality.
Features & Benefits
• Delivers low equivalent series resistance at 17 mΩ for improved efficiency
• Operates in temperatures up to +135°C, ensuring reliability in demanding environments
• Exhibits a maximum leakage current of just 75μA, extending operational longevity
• Features a ripple current rating of 3.2 A, perfect for power applications
• Polarised design ensures correct installation and function in circuits
• Allows for a tolerance of ±20%, accommodating varying circuit requirements
• Operates in temperatures up to +135°C, ensuring reliability in demanding environments
• Exhibits a maximum leakage current of just 75μA, extending operational longevity
• Features a ripple current rating of 3.2 A, perfect for power applications
• Polarised design ensures correct installation and function in circuits
• Allows for a tolerance of ±20%, accommodating varying circuit requirements
Applications
• Utilised in automation systems requiring a stable power supply
• Effective in electronic devices for efficient energy management
• Suited for within the electrical industry needing Compact components
• Implemented in mechanical systems to enhance power performance
• Effective in electronic devices for efficient energy management
• Suited for within the electrical industry needing Compact components
• Implemented in mechanical systems to enhance power performance
What is the expected operational lifetime of this component?
The expected operational lifetime of this capacitor is 4000 hours, ensuring prolonged performance before replacement may be necessary.
How does the hybrid design enhance the functionality of the capacitor?
The hybrid design combines the benefits of conductive polymer and aluminium materials, leading to enhanced performance with reduced heat generation and improved energy efficiency.
What considerations should be MADE regarding mounting type?
This component is specifically designed for surface mount applications, facilitating efficient integration into Compact electronic circuits.
Can this capacitor handle varying temperature conditions?
Yes, it operates effectively within a wide temperature range of -55°C to +135°C, making it suitable for diverse environments.
Related links
- Panasonic 150 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 150 μF Through Hole Polymer Capacitor, 50V dc
- Panasonic 10 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 33 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 120 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 50V dc
