Panasonic 22 μF Aluminium Polymer Capacitor 50V dc, Surface
- RS Stock No.:
- 103-5162
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save $195.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$386.00
(exc. GST)
$425.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $0.386 | $386.00 | - |
| 5000 + | $0.347 | $347.00 | $195.00 |
*price indicative
- RS Stock No.:
- 103-5162
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 22μF | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Height | 5.8mm | |
| Length | 5.8mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 4000 h, 1000 h | |
| Lead Pitch | 1.8mm | |
| Ripple Current | 750mA | |
| Leakage Current | 11μA | |
| Tolerance | ±20 % | |
| Series | ZC | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 22μF | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Height 5.8mm | ||
Length 5.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature 125°C | ||
Lifetime 4000 h, 1000 h | ||
Lead Pitch 1.8mm | ||
Ripple Current 750mA | ||
Leakage Current 11μA | ||
Tolerance ±20 % | ||
Series ZC | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- JP
Panasonic Series ZC Polymer Capacitor, 22μF Capacitance, 50V DC Voltage - EEHZC1H220P
This polymer capacitor offers a solution for efficient power management in various electronic applications. Featuring a surface mount design, it maintains a Compact profile with dimensions of 6.3mm in diameter and a height of 5.8mm. This hybrid capacitor is tailored for demanding environments, ensuring reliability and durability.
Features & Benefits
• Low equivalent series resistance of 80 mΩ enhances efficiency
• Operates within a broad temperature range from -55 °C to +125 °C
• Tolerance of ±20% ensures performance consistency
• Suitable for automotive applications with AEC-Q200 compliance
• Polarised design improves circuit reliability
• Capacitance rating of 22 μF supports robust energy storage
Applications
• Used in automotive electronic systems for stabilising voltage
• Ideal for power supply decoupling in circuit design
• Suitable for energy storage in high-voltage
• Utilised in renewable energy systems for efficient energy management
What specific conditions can this component withstand?
It is designed to operate effectively in environments with temperatures ranging from -55 °C to +125 °C, making it suitable for challenging conditions encountered in automotive and industrial applications.
How does the low equivalent series resistance benefit circuit design?
The low ESR of 80 mΩ minimises energy loss and heat generation, contributing to enhanced efficiency in power delivery and ensuring better performance in high-frequency applications.
What distinguishes this capacitor from standard options?
Its hybrid technology provides superior performance in both high-voltage and high-temperature applications, making it a reliable choice for specialised electrical systems.
