Panasonic 68 μF Aluminium Polymer Capacitor 50V dc, Surface
- RS Stock No.:
- 145-8458
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save $392.50
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$785.50
(exc. GST)
$864.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 2000 | $1.571 | $785.50 | - |
| 2500 + | $1.414 | $707.00 | $392.50 |
*price indicative
- RS Stock No.:
- 145-8458
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 68μF | |
| Product Type | Aluminium Polymer Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Height | 10.2mm | |
| Length | 10.2mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | 145°C | |
| Lead Pitch | 3.1mm | |
| Lifetime | 4000 h | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 3μA | |
| Ripple Current | 1.25A | |
| Series | ZE | |
| Tolerance | ±20 % | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 68μF | ||
Product Type Aluminium Polymer Capacitor | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Height 10.2mm | ||
Length 10.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature 145°C | ||
Lead Pitch 3.1mm | ||
Lifetime 4000 h | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 3μA | ||
Ripple Current 1.25A | ||
Series ZE | ||
Tolerance ±20 % | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- JP
Endurance: 2000 h at 145 °C (High temperature / Long life)
Low ESR and high ripple current (85 % over, Lower ESR than current V-TP)
High-withstand voltage (25 V.DC to 63 V.DC), Low LC (0.01 CV or 3 μA)
Equivalent to conductive polymer type aluminum electrolytic capacitor (There are little characteristics change by temperature and frequency)
Vibration-proof product is available upon request. (08 mm and larger)
AEC-Q200 compliant
RoHS directive compliant
