Panasonic 100 μF Aluminium Polymer Capacitor 50V dc, Surface

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
210-5972
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100μF

Product Type

Aluminium Polymer Capacitor

Voltage

50V dc

Mount Type

Surface

Height

12mm

Polarity

Polar

Length

10.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

125°C

Lifetime

4000 h

Lead Pitch

4.6mm

Ripple Current

2.9A

Leakage Current

50μA

Automotive Standard

AEC-Q200

Series

ZT

Tolerance

±20 %

Dissipation Factor

10%

COO (Country of Origin):
JP

Panasonic Polymer Capacitor, 100μF Capacitance, 50V Voltage - EEHZT1H101V


This polymer capacitor is a surface-mount hybrid electrolytic component designed for Compact power-management roles in industrial and automotive electronics. It operates across a wide temperature span and provides polar capacitance for filtering and decoupling tasks in high-demand circuits while being supplied in a taped package for automated assembly.

Features and Benefits:


• 100μF capacitance delivering stable energy storage under load
• 50V DC rating enabling use in mid-voltage rail designs
• +135°C maximum rating supports high-temperature operation
• 2.9A ripple current reduces heat build-up during transients
• 50μA leakage current maintains low standby losses
• ±20% tolerance permits predictable performance margins

Applications


• Suitable for DC bus smoothing in motor control units
• Ideal for power-supply decoupling in automotive ECUs
• Used with converters in automation equipment
• Can be used for transient suppression in sensor interfaces

What mechanical footprint and packaging are available for pick-and-place processes?


The component is supplied in a taped package and is designed for surface-mount placement with a lead pitch of 4.6mm to suit automated assembly lines.

How does this part perform over its expected service life at elevated temperatures?


It is specified with a rated lifetime of 4000h and an operating temperature range from -55°C to +135°C to support long-term use in thermally demanding environments.

Are there any electrical characteristics that improve transient handling in power systems?


The hybrid electrolyte construction yields low ESR behaviour combined with a high ripple current capability of 2.9 A, enhancing transient absorption and reducing voltage ripple.

What polarity and mounting restrictions should designers note?


The capacitor is polar and intended for surface-mount use, so correct polarity orientation and soldering profiles must be observed during PCB assembly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy